
* Images are for reference only
1.5CE120CA BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5CE120CA BK PBFREE
- JLCPCB Part #
- C5469742
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 102V 114V 165V 5uA 9.1A@10/1000us TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7378
200+
$0.2948
500+
$0.2851
1000+
$0.2803
Related Products
Welcome back, may I help you?