This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMB85CA TR13

Extended
Manufacturer
Central Semicon
MFR.Part #
1SMB85CA TR13
JLCPCB Part #
C5483117
Package
SMB
Description
-65℃~+150℃ 137V 4.4A@10/1000us 5uA 600W@10/1000us 85V 94.4V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2165
200+ $0.0864
500+ $0.0835
1000+ $0.0822

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons