
* Images are for reference only
1SMB64A TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1SMB64A TR13 PBFREE
- JLCPCB Part #
- C6074484
- Package
- SMB
- Description
- -65℃~+150℃ 103V 5.8A@10/1000us 5uA 64V 71.1V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4512
200+
$0.1801
500+
$0.1740
1000+
$0.1711
Related Products
Welcome back, may I help you?