
* Images are for reference only
1SMB17CA TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1SMB17CA TR13 PBFREE
- JLCPCB Part #
- C5490975
- Package
- SMB
- Description
- -65℃~+150℃ 17V 21.7A@10/1000us 21.7V 27.6V 5uA 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4679
200+
$0.1867
500+
$0.1804
1000+
$0.1774
Related Products
Welcome back, may I help you?