
* Images are for reference only
1N971B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N971B TR PBFREE
- JLCPCB Part #
- C5490393
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 25.65V~28.35V 27V 41Ω 500mW 5uA@20.6V 750Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1675
200+
$0.0670
500+
$0.0647
1000+
$0.0636
Welcome back, may I help you?