
* Images are for reference only
1N914B BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N914B BK TIN/LEAD
- JLCPCB Part #
- C17552045
- Package
- DO-35
- Description
- -65℃~+200℃ 100V 150mA 1V@20mA 25nA@20V 4ns DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
4000+
$0.0120
10000+
$0.0116
20000+
$0.0114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?