
* Images are for reference only
1N746A TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N746A TR PBFREE
- JLCPCB Part #
- C5482809
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 10uA@1V 28Ω 3.135V~3.465V 3.3V 500mW ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0311
500+
$0.0301
1000+
$0.0294
Welcome back, may I help you?