
* Images are for reference only
1N6013B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N6013B BK PBFREE
- JLCPCB Part #
- C5482504
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100uA@27V 34.2V~37.8V 36V 500mW 700Ω 95Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
200+
$0.0543
500+
$0.0525
1000+
$0.0516
Welcome back, may I help you?