
* Images are for reference only
1N5256B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N5256B BK PBFREE
- JLCPCB Part #
- C5877413
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@23V 28.5V~31.5V 30V 49Ω 500mW 600Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
200+
$0.0405
500+
$0.0391
1000+
$0.0384
Related Products
Welcome back, may I help you?