
* Images are for reference only
1N4764 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N4764 BK TIN/LEAD
- JLCPCB Part #
- C5482006
- Package
- -
- Description
- -65℃~+200℃ 1 Independent 100V 1W 350Ω 3kΩ 95V~105V ±5% - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2096
200+
$0.0836
500+
$0.0809
1000+
$0.0795
Welcome back, may I help you?