This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4757A TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4757A TR PBFREE
JLCPCB Part #
C5481924
Package
DO-41
Description
-65℃~+200℃ 1 Independent 1.5kΩ 1W 48.45V~53.55V 51V 5uA@38.8V 95Ω DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1068
200+ $0.0427
500+ $0.0412
1000+ $0.0406

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons