This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4729A BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4729A BK TIN/LEAD
JLCPCB Part #
C6073731
Package
DO-41
Description
-65℃~+200℃ 1 Independent 100uA@1V 10Ω 1W 3.42V~3.78V 3.6V 400Ω ±5% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0922
200+ $0.0368
500+ $0.0356
1000+ $0.0349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons