This website requires JavaScript.
no-image

* Images are for reference only

1N4705 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4705 BK PBFREE
JLCPCB Part #
C5877218
Package
DO-35
Description
-65℃~+200℃ 1 Independent 17.1V~18.9V 18V 500mW 50nA@13.6V ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5813
200+ $0.2319
500+ $0.2255
1000+ $0.2206

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons