This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4460 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4460 BK PBFREE
JLCPCB Part #
C5877105
Package
DO-41
Description
-65℃~+200℃ 1 Independent 1.5W 200Ω 20uA@3.72V 4Ω 5.89V~6.51V 6.2V ±5% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9457
200+ $0.3773
500+ $0.3645
1000+ $0.3581

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons