
* Images are for reference only
MTC201208-1R0MT
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- MTC201208-1R0MT
- JLCPCB Part #
- C7588890
- Package
- 0805
- Description
- 1uH 2.5A 3.2A 60mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
100+
$0.0584
300+
$0.0507
3000+
$0.0449
6000+
$0.0404
9000+
$0.0379
Related Products
Welcome back, may I help you?