
* Images are for reference only
CR3012-5R6M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CR3012-5R6M
- JLCPCB Part #
- C7588585
- Package
- 1212
- Description
- 1.1A 160mΩ 5.6uH 800mA ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1780
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1780
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
100+
$0.0235
300+
$0.0230
1000+
$0.0227
Related Products
Welcome back, may I help you?