
* Images are for reference only
CR8040-8R2M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CR8040-8R2M
- JLCPCB Part #
- C7588829
- Package
- SMD,8x8mm
- Description
- 3.4A 35mΩ 4.2A 8.2uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
50+
$0.0680
150+
$0.0587
1000+
$0.0517
2000+
$0.0461
5000+
$0.0434
Related Products
Welcome back, may I help you?