This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CCM5025-501T

Extended
Manufacturer
Ceaiya
MFR.Part #
CCM5025-501T
JLCPCB Part #
C41398987
Package
SMD-4P,5x5mm
Description
-40℃~+125℃ 10MΩ 2 27mΩ 4A 500Ω@100MHz 50V SMD-4P,5x5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5654
200+ $0.2265
500+ $0.2185
1000+ $0.2153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons