This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPPT7-LZ76T

Extended
Manufacturer
Cardinal Components
MFR.Part #
CPPT7-LZ76T
JLCPCB Part #
C5628327
Package
SMD
Description
-40℃~+85℃ 100MHz 25mA 3.3V TTL ±100ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5947
200+ $1.8334
500+ $1.7725
1000+ $1.7421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons