
* Images are for reference only
TK233-200K-0.1%-10PPM
Extended
- Manufacturer
- Caddock
- MFR.Part #
- TK233-200K-0.1%-10PPM
- JLCPCB Part #
- C1368179
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+150℃ 200kΩ 300mW Thick Film Resistor ±0.1% ±10ppm/℃ 插件,P=5.08mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1052
200+
$5.4588
500+
$5.2669
1000+
$5.1733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?