
* Images are for reference only
MS260-5.00K-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MS260-5.00K-1%
- JLCPCB Part #
- C19415987
- Package
- Plugin,D7.6xL24.6mm
- Description
- 5kΩ 6W ±1% ±50ppm/℃ 插件,D7.6xL24.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6080
200+
$11.0159
500+
$10.6486
1000+
$10.4666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?