
* Images are for reference only
CYT2B74CADQ0AZEGS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT2B74CADQ0AZEGS
- JLCPCB Part #
- C6170447
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 1.0625MB 100MHz、160MHz 128KB 12bit 2.7V~5.5V 32 Bit 63 96KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1190
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$14.8035
10+
$14.3422
Related Products
Welcome back, may I help you?