
* Images are for reference only
CY8C4147LQE-S473
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4147LQE-S473
- JLCPCB Part #
- C6206422
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 1.71V~5.5V 10bit、12bit 128KB 16KB 24MHz 32 Bit 34 ARM Cortex-M0+ Built-in+External FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.5779
10+
$9.8659
30+
$8.8218
100+
$7.9456
Related Products
Welcome back, may I help you?