This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C29666-24PVXIT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C29666-24PVXIT
JLCPCB Part #
C28992677
Package
SSOP-48-300mil
Description
-40℃~+85℃ 24MHz 2KB 32KB 3V~5.25V 44 8 Bit Built-in FLASH Others SSOP-48-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $15.7696
10+ $15.2171

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons