
* Images are for reference only
CY2103MD1IEF4CC2A2
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY2103MD1IEF4CC2A2
- JLCPCB Part #
- C22391184
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 10nF 400V CQC、UL、VDE、CUL、ENEC Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 111
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0808
150+
$0.0700
500+
$0.0619
2500+
$0.0555
5000+
$0.0521
Related Products
Welcome back, may I help you?