
* Images are for reference only
CY15B064Q-SXET
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY15B064Q-SXET
- JLCPCB Part #
- C2062862
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10,000,000,000,000 Cycles 121 Years 16MHz 20uA 3V~3.6V 3mA 64Kbit SPI SOIC-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.1854
10+
$3.5824
30+
$3.2239
100+
$2.8605
500+
$2.6933
1000+
$2.6177
Welcome back, may I help you?