
* Images are for reference only
CXDQ3A8AM-WQ-A
Extended
- Manufacturer
- CXMT
- MFR.Part #
- CXDQ3A8AM-WQ-A
- JLCPCB Part #
- C20598562
- Package
- FBGA-78
- Description
- -40℃~+95℃ 1.14V~1.26V 1.333GHz 2mA 70mA 8Gbit DDR4 SDRAM FBGA-78 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0483
30+
$41.8343
Related Products
Welcome back, may I help you?