* Images are for reference only
CF4240FH0R0-05-NH
- Manufacturer
- Cvilux
- MFR.Part #
- CF4240FH0R0-05-NH
- JLCPCB Part #
- C3169788
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -55℃~+85℃ 40P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CF4240FH0R0-05-NH technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CF4240FH0R0-05-NH for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CF4240FH0R0-05-NH symbol, PCB footprint from the free EasyEDA PCB design tool.
CF4240FH0R0-05-NH datasheets or manufacturer documentation.
Datasheet: CF4240FH0R0-05-NH Datasheet (PDF)
Minimum: 18
Full Reel: 3500
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing