
* Images are for reference only
CUW43T-104T-AU
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CUW43T-104T-AU
- JLCPCB Part #
- C5208046
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 100uH@100kHz 10MΩ 2Ω 5.8kΩ@10MHz 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9894
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9860
In-stock Item Pricing
Qty Unit Price
1+
$0.2751
50+
$0.2228
150+
$0.2004
500+
$0.1723
2500+
$0.1246
5000+
$0.1171
Related Products
Welcome back, may I help you?