* Images are for reference only
TBLH10V-350-12BK
- Manufacturer
- CUI
- MFR.Part #
- TBLH10V-350-12BK
- JLCPCB Part #
- C3310340
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x12P -40℃~+130℃ 10A 12P Tin Copper Alloy 300V Black 12 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBLH10V-350-12BK technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBLH10V-350-12BK for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBLH10V-350-12BK symbol, PCB footprint from the free EasyEDA PCB design tool.
TBLH10V-350-12BK datasheets or manufacturer documentation.
Datasheet: TBLH10V-350-12BK Datasheet (PDF)
Minimum: 5
Full Reel: 320
Total: $0
Available Order Qty: 0
In-stock Item Pricing