
* Images are for reference only
1870460000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1870460000
- JLCPCB Part #
- C6656204
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 21 21P 3.5mm 300V Black Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9796
203+
$4.7813
497+
$4.6207
1001+
$4.5420
Welcome back, may I help you?