* Images are for reference only
TBL009-254-05GY-2GY
- Manufacturer
- CUI
- MFR.Part #
- TBL009-254-05GY-2GY
- JLCPCB Part #
- C6283714
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 5A 5P 150V Direct Insert Gray 5 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 726
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3513
200+
$0.5402
726+
$0.5220
1452+
$0.5128