
* Images are for reference only
PCN1-S12-S12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PCN1-S12-S12-M-TR
- JLCPCB Part #
- C6356975
- Package
- SMD-5P,13.7x9.8mm
- Description
- 1 1.5kV 10.8V~13.2V 12V 1W 79% 84mA Short Circuit Protection SMD-5P,13.7x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 430
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5946
200+
$5.4250
430+
$5.2446
860+
$5.1544
Welcome back, may I help you?