* Images are for reference only
SJ-3552B-MSMT-TR-67
- Manufacturer
- CUI Devices
- MFR.Part #
- SJ-3552B-MSMT-TR-67
- JLCPCB Part #
- C4992018
- Package
- -
- Description
- -30℃~+85℃ 12V Gold 1A - Audio Connector (Headphone) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering [Fixture Required]
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
SJ-3552B-MSMT-TR-67 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SJ-3552B-MSMT-TR-67 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
SJ-3552B-MSMT-TR-67 symbol, PCB footprint from the free EasyEDA PCB design tool.
SJ-3552B-MSMT-TR-67 datasheets or manufacturer documentation.
Datasheet: SJ-3552B-MSMT-TR-67 Datasheet (PDF)
Minimum: 3
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing