* Images are for reference only
CPT-3016C-120
- Manufacturer
- CUI
- MFR.Part #
- CPT-3016C-120
- JLCPCB Part #
- C3812086
- Package
- Plugin,D=30.6mm
- Description
- 100dB Passive (external drive) Piezoelectric 3.4kHz Plugin,D=30.6mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CPT-3016C-120 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPT-3016C-120 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CPT-3016C-120 symbol, PCB footprint from the free EasyEDA PCB design tool.
CPT-3016C-120 datasheets or manufacturer documentation.
Datasheet: CPT-3016C-120 Datasheet (PDF)
Minimum: 1
Full Reel: 48
Total: $0
Available Order Qty: 0
In-stock Item Pricing