
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Soberton Inc. | |
| Package | Plugin,D=17mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 5V | |
| Diameter(φD) | 17mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~20V | |
| Frequency | 4kHz | |
| Height | 8.4mm | |
| Current Consumption | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT-1707 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Soberton Inc. | |
| Package | Plugin,D=17mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 5V | |
| Diameter(φD) | 17mm | |
| Sound Pressure Level(SPL) | 78dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~20V | |
| Frequency | 4kHz | |
| Height | 8.4mm | |
| Current Consumption | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT-1707. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT-1707 datasheets or manufacturer documentation.
Datasheet: PT-1707 Datasheet (PDF)
The PT-1707 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.