* Images are for reference only
CPI-3116-3-100T
- Manufacturer
- CUI Devices
- MFR.Part #
- CPI-3116-3-100T
- JLCPCB Part #
- C3811878
- Package
- Plugin,D=31mm
- Description
- 97dB Active (driven circuit included) Externally Driven 3.2kHz Plugin,D=31mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CPI-3116-3-100T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPI-3116-3-100T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CPI-3116-3-100T symbol, PCB footprint from the free EasyEDA PCB design tool.
CPI-3116-3-100T datasheets or manufacturer documentation.
Datasheet: CPI-3116-3-100T Datasheet (PDF)
Minimum: 1
Full Reel: 140
Total: $0
Available Order Qty: 0
In-stock Item Pricing