This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRMC1-D24-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PRMC1-D24-S5-S
JLCPCB Part #
C6255791
Package
SIP,22x9.5mm
Description
1 18V~36V 1W 200mA 3kV 5V 76% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.8409
198+ $12.3052
506+ $11.8955
990+ $11.6915

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons