* Images are for reference only
CEM-1201(42)
- Manufacturer
- CUI Devices
- MFR.Part #
- CEM-1201(42)
- JLCPCB Part #
- C5618708
- Package
- Plugin,D=12mm
- Description
- 85dB Externally Driven Magnetic 2.048kHz Plugin,D=12mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CEM-1201(42) technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CEM-1201(42) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CEM-1201(42) symbol, PCB footprint from the free EasyEDA PCB design tool.
CEM-1201(42) datasheets or manufacturer documentation.
Datasheet: CEM-1201(42) Datasheet (PDF)
Minimum: 8
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing