
* Images are for reference only
TBP03R2-350-02BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP03R2-350-02BE
- JLCPCB Part #
- C3582478
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.5mm 300V 8A Blue Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.2546
10+
$0.2481
30+
$0.2449
100+
$0.2401
Welcome back, may I help you?