* Images are for reference only
SJ2-3583A-SMT-TR
- Manufacturer
- CUI Devices
- MFR.Part #
- SJ2-3583A-SMT-TR
- JLCPCB Part #
- C4992328
- Package
- -
- Description
- -25℃~+85℃ 12V silver 1A - Audio Connector (Headphone) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SJ2-3583A-SMT-TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SJ2-3583A-SMT-TR technical specifications, attributes, and parameters.
SJ2-3583A-SMT-TR symbol, PCB footprint from the free EasyEDA PCB design tool.
SJ2-3583A-SMT-TR datasheets or manufacturer documentation.
Datasheet: SJ2-3583A-SMT-TR Datasheet (PDF)
Minimum: 12
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing