This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VQA3S-S12-D20-S

Extended
Manufacturer
CUI
MFR.Part #
VQA3S-S12-D20-S
JLCPCB Part #
C5831257
Package
SIP,19.5x9.8mm
Description
-5V、20V 10.8V~13.2V 2 5.6kV 87% 90mA Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8389
200+ $7.5168
500+ $7.2665
1000+ $7.1421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons