This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VMS-200C-48-CNF

Extended
Manufacturer
CUI
MFR.Part #
VMS-200C-48-CNF
JLCPCB Part #
C5998294
Package
-
Description
-40℃~+70℃ 1 100mVp-p 103.4mm 1600uF 37mm 4.16A 48V 62mm 94% Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.8146
200+ $58.5801
500+ $56.6232
1000+ $55.6551

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons