This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VIBLSD1-S12-S15-SIP

Extended
Manufacturer
CUI
MFR.Part #
VIBLSD1-S12-S15-SIP
JLCPCB Part #
C6021052
Package
SIP,19.6x6mm
Description
1 11.4V~12.6V 15V 1W 1kV 67mA 72% SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.7453
200+ $7.8788
500+ $7.6163
1000+ $7.4859

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons