This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VAWQ6-Q24-D5H

Extended
Manufacturer
CUI
MFR.Part #
VAWQ6-Q24-D5H
JLCPCB Part #
C5821540
Package
DIP,31.8x20.3mm
Description
2 3kV 500mA 5V 6W 80% 9V~36V Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.9300
200+ $34.6866
500+ $33.5281
1000+ $32.9545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons