
* Images are for reference only
V7815W-500
Extended
- Manufacturer
- CUI
- MFR.Part #
- V7815W-500
- JLCPCB Part #
- C6015276
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 100uF 11.5mm 15V 17.5mm 20V~72V 500mA 5mA 60mVp-p 800kHz 94% 9mm Step-down type ±3% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8755
220+
$11.1235
484+
$10.7516
1012+
$10.5681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products