
* Images are for reference only
TS14-1212-120-BK-160-SCR-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- TS14-1212-120-BK-160-SCR-D
- JLCPCB Part #
- C5364332
- Package
- Plugin-4P,12x12mm
- Description
- -30℃~+80℃ 1.6N 12V 12mm 12mm 12mm 50mA 80,000 cycles PC Pin Round Button SPST-NO Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2778
10+
$0.2714
30+
$0.2665
100+
$0.2617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?