
* Images are for reference only
TBP04R1-500-04GR
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP04R1-500-04GR
- JLCPCB Part #
- C3585719
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 4 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3213
200+
$0.1245
500+
$0.1200
1000+
$0.1179
Welcome back, may I help you?