
* Images are for reference only
TBP03R3-350-10BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP03R3-350-10BK
- JLCPCB Part #
- C3582755
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+130℃ 1 10 10P 1x10P 3.5mm 300V 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 164
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2149
200+
$1.2438
500+
$1.2004
1000+
$1.1795
Related Products
Welcome back, may I help you?