This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBJ3-D24-S12-OM

Extended
Manufacturer
CUI
MFR.Part #
PYBJ3-D24-S12-OM
JLCPCB Part #
C7266627
Package
SMD-6P,24x15.1mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 12V 250mA 330kHz 3W 470uF 81% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery SMD-6P,24x15.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8068
210+ $13.0906
510+ $12.6541
990+ $12.4367
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons